text.skipToContent text.skipToNavigation

Manufacturer Part #

D16OAT12CYEL

D16 series T1 Head Yellow Lens DPDT Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16OAT12CYEL - Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: On-Mom
Circuitry: DPDT
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,996.00
USD
Quantity
Unit Price
20+
$19.96
Product Variant Information section