Manufacturer Part #
K12PBK1.55N
K12 Series Off-Mom SPST-NO 30 V 100 mA Through Hole Key Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K K12PBK1.55N - Technical Attributes
Attributes Table
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPSP |
| Actuator Style: | Lever |
| Termination Style: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
300+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
300 per Box