text.skipToContent text.skipToNavigation

Manufacturer Part #

PV9F2T0SS-215

PV9 Series 2 A DPST On-Off/Off-On Red Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV9F2T0SS-215 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-Off/Off-On
Circuitry: DPST
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
10
$24.90
20
$24.67
30+
$24.45
Product Variant Information section