text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB9-AB00BQE-5

Subminiatiure Pushbutton Switch, copper alloy silver plated, PCB type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB9-AB00BQE-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000Ω
Actuator Style: Round Plunger
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
464
USA:
464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
20
$2.27
40
$2.25
125
$2.21
250+
$2.16
Product Variant Information section