Manufacturer Part #
SW-PB9-BBA1RE-7
Sealed Subminiatiure Pushbutton Switch, right angle, gold plated IP67
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB9-BBA1RE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB9-BBA1RE-7 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 0.4A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Round Plunger |
| Termination Style: | Gull Wing |
| Operating Temperature: | -30°C to +85°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.03
25
$2.00
50
$1.98
125
$1.96
250+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount