text.skipToContent text.skipToNavigation

Manufacturer Part #

GS02MCBE

GS Series Ultra Mini SPST On-Off Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K GS02MCBE - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Contact Material: Gold Over Nickel
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,314.00
USD
Quantity
Unit Price
200+
$6.57
Product Variant Information section