Manufacturer Part #
MS0850504F035C1A
MS Series SPDT Lever Quick Connect Through Hole Miniature Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch MS0850504F035C1A - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Lever |
| Operating Force: | 35gf |
| Contact Current-Max: | 5A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
270
$0.75
540
$0.74
810
$0.73
1,080+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Panel Mount