text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC643JLFG

KSC Series Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
C&K KSC643JLFG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 10mA
Insulation Resistance: 10MΩ
Operating Force: 340gf
Contact Plating: Gold
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +125°C
Dimension: H  7.68mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
950
Multiple Of:
950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.25
USD
Quantity
Unit Price
950+
$0.895
Product Variant Information section