text.skipToContent text.skipToNavigation

Manufacturer Part #

KT11P4SA2M34LFS

KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch

Product Specification Section
C&K KT11P4SA2M34LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Insulation Resistance: 10GΩ
Actuation Force: 3N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Hard
Termination Style: Right Angle
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: L  7.5mm x W  7mm
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The KT Series of right angle sealed tactile switches are available with multiple actuator and mounting options.  They have a Single Pole, Single Throw (SPST) switch operation with a Normally Open (NO) contact arrangement.  This gull wing surface mount tactile has contact plating available in gold or silver.  The top plate tab on the KT Series allows for easy pick and place and is packaged as an 800 piece tape and reel.

Typical applications for this gull wing surface mount tactile switch include:

  • Telecommunications
  • Computer products
  • Instrumentation
  • Power supply

The KT11P4SA2M34LFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation.  This right angle sealed gull wing surface mount tactile switch has silver (LFS) contact plating.  It is side actuated with a right angle mounting bracket with front solder pad pick and place tab and operates with a minimum of 300 grams (3N) using a hard 3.96 mm actuator.

Pricing Section
Global Stock:
1,200
USA:
1,200
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
600+
$1.80