text.skipToContent text.skipToNavigation

Manufacturer Part #

TL59FF260Q

TL59 Series Ø3.5 mm Round Button Vertical Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL59FF260Q - Technical Attributes
Attributes Table
Actuation Force: 260N
Actuator Style: Round Button
Termination Style: Vertical
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.142
Product Variant Information section