text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP2T3B2M6QE

200 Series SPDT On-None-Momentary Right Angle Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP2T3B2M6QE - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 200 series switch from E-Switch is a sub-miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 200 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment

Series 200 Sub-Miniature Toggle Switches

The 200 series sub-miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

 The 200MSP2T3B2M6QE is a sub-miniature SPDT On-None-(On) p.c. mounting toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$904.50
USD
Quantity
Unit Price
270+
$3.35
Product Variant Information section