text.skipToContent text.skipToNavigation

Manufacturer Part #

7103MD9AGE

7000 Series SPDT 28 V 5 A Right Angle Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103MD9AGE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SP
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
1760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
80+
$7.75
Product Variant Information section