text.skipToContent text.skipToNavigation

Manufacturer Part #

E201MD9AGE

E201 Series DP On-None-On Right Angle PC Thru Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E201MD9AGE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DP
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 7.5A
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  11.43mm x H  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,299.20
USD
Quantity
Unit Price
40+
$16.24
Product Variant Information section