text.skipToContent text.skipToNavigation

Manufacturer Part #

12.88595

KX-7T Series 12 MHz ±30 ppm 10 pF -40 to +85 °C SMT Quartz Crystal

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Geyer Electronic 12.88595 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
4,000
$0.122
5,000+
$0.12
Product Variant Information section