Manufacturer Part #
9HT7-32.768KDZF-T
9HT7 Series 6.9 x 1.4 x 1.3 mm 32.768 kHz ±20 ppm 12.5 pF Ceramic Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TXC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TXC 9HT7-32.768KDZF-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TXC 9HT7-32.768KDZF-T - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount