text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS160

ATS Series 16 MHz ±30 ppm Series pF -20 to +70 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS ATS160 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
The ATS Series are TH Standard HC-49/SHORT Quartz Crystal which offers excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes it suitable for today’s microprocessor, communication, consumer electronic and networking applications.

Key Features:

  • Standard HC-49/US (thru hole) and HC-49/US-SM (surface mount) Packages
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 3.2 – 64 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
  • Tape & Reel Packaging Available
  • RoHS/Green Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
100
$0.37
300
$0.36
500
$0.355
1,000
$0.35
2,000+
$0.34
Product Variant Information section