Manufacturer Part #
ECX-.327-CDX-1293
ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2218 | ||||||||||
Product Specification Section
ECS Inc. ECX-.327-CDX-1293 - Product Specification
ECS Inc. ECX-.327-CDX-1293 - Technical Attributes
Attributes Table
| Load Capacitance: | 12.5pF |
| Operating Frequency: | 32.768kHz |
| Frequency Tolerance: | ±5ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 70kΩ |
| Drive Level: | 1µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 3.2mm x W 1.5mm |
| No of Pins: | 2 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount