text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB25M000F0Z00R0

Crystals 25.000Mhz 100ppm Init Freq Tol

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata XRCGB25M000F0Z00R0 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 25MHz
Frequency Tolerance: ±100ppm
Operating Temp Range: -40°C to +105°C
Drive Level: 150µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +105°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000+
$0.133
Product Variant Information section