text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE10M0G52Z000R0

CSTNE Series 10MHz 10pF 3-Pin Surface Mount Emboss Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTNE10M0G52Z000R0 - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Load Capacitance: 10pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$387.00
USD
Quantity
Unit Price
3,000+
$0.129
Product Variant Information section