text.skipToContent text.skipToNavigation

Manufacturer Part #

09722646801

64 Position Double Row 2.54 mm Angled Solder Tail Female DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09722646801 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.40
USD
Quantity
Unit Price
20
$4.87
60
$4.79
100
$4.75
200
$4.70
400+
$4.63
Product Variant Information section