text.skipToContent text.skipToNavigation

Manufacturer Part #

532428-9

2.54 mm 100 Position Receptacle Right Angle Through Hole Solder Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 532428-9 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 100
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
80
Multiple Of:
4
Total
$2,968.00
USD
Quantity
Unit Price
80+
$37.10
Product Variant Information section