text.skipToContent text.skipToNavigation

Manufacturer Part #

09062152871

15 Position Dual Row Quick Connect Female Blade Din 41612 Receptacle Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
HARTING 09062152871 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 15
Pitch: 10.16 mm
No of Rows: 2
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Features & Applications
The 09062152871 is a Type H Board to Board 15 Position Female Straight 2.54 mm DIN41612 Connector.

Features:

  • Type : Type H
  • Standard/Inverse : Standard
  • Contact gender : Female contacts
  • Size : Whole size
  • Number of contacts : 15 poles
  • Contact arrangement : Rows z and d
  • Termination : Faston, for use in shell housing 
  • Performance Class : Performance level 1 as per IEC 60603-2
  • Contacts : with contacts
  • Current : 15 A max
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.12
USD
Quantity
Unit Price
3
$11.04
10
$10.92
25
$10.83
50
$10.77
125+
$10.62
Product Variant Information section