Manufacturer Part #
CA-USB-AM-CM-1FT
1Ft USB2.0A Plug to C Plug Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Adam Tech CA-USB-AM-CM-1FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech CA-USB-AM-CM-1FT - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 305mm |
| Shielding: | Yes |
| Color: | Black |
| No of Rows: | 1 |
| No of Positions: | 4 |
| Current Rating: | 2A |
| Voltage Rating: | 5V |
| Insulation Resistance: | 5MΩ |
| Contact Resistance: | 3mΩ |
| Dielectric Withstanding Voltage: | 300V |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.20
40
$2.16
150
$2.12
300
$2.10
750+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag