text.skipToContent text.skipToNavigation

Manufacturer Part #

09300161704

Han 16 B Docking Frame

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300161704 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Black
Material: Polycarbonate
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.82
USD
Quantity
Unit Price
1
$43.82
3
$43.28
10
$42.69
20
$42.36
40+
$41.73
Product Variant Information section