text.skipToContent text.skipToNavigation

Manufacturer Part #

180907

Fastin-Faston 2 Circuit 6.35 mm Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 180907 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 180907 is a Fastin-Faston 2 Circuit 6.35 mm Receptacle Housing.

FASTIN-FASTON Connectors are the multiple-connector version of the basic FASTON Terminal Line. Primarily used as harness connectors, they make possible simultaneous and quick attachment of up to eight separate circuits with a maximum of 20 leads. The finished housing can be panel mounted or left free-hanging and is ideally suited for such applications as electric ranges, washers, dryers and other appliances and automotive wiring.

Features:

  • Product Type = Connector
  • Number of Circuits = 2
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Color = Natural
  • FASTON = Yes
  • Preloaded = No
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Material = Polyamide 6.6 GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$814.00
USD
Quantity
Unit Price
150
$0.155
400
$0.153
1,250
$0.149
2,500
$0.148
7,500+
$0.142
Product Variant Information section