text.skipToContent text.skipToNavigation

Manufacturer Part #

350200-1

Mate-N-Lok 14-10 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 350200-1 is a part of Mate-N-Lok Series 14-10 AWG Brass Wire to Cable crimp Socket Contact

Product Type Features:

  • Product Type = Contact
  • Wire/Cable Type = Discrete Wire
  • Wire Insulation Diameter (mm [in]) = 2.54 – 4.57 [0.100 – 0.180]
  • Connector Line = .140 MATE-N-LOK
  • Voltage (VAC) = 250
  • Current Rating (A) = 28
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 2.00-6.00² [14-10]
  • Contact Diameter (mm [in]) = 3.56 [0.140]
  • Stock Thickness (mm [in]) = 0.36 [0.014]
  • Contact Type = Socket
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.00
USD
Quantity
Unit Price
10,000+
$0.0796
Product Variant Information section