text.skipToContent text.skipToNavigation

Manufacturer Part #

42800-2

FASTON 0.187 Series 20-16 AWG Insulated Support Stranded Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42800-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Tin
Features & Applications

The 42800-2 is a FASTON 0.187 Series 20-16 AWG Insulated Support Stranded Receptacle Terminal.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Receptacle Style = Flag
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.79-4.32 [.110-.170]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = Tab-Lok
  • Weld Tab = Without
  • Wire Range (mm [AWG]) = 0.50-1.40² [20-16]
  • Stock Thickness (mm [in]) = 0.30 [0.012]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$2,025.60
USD
Quantity
Unit Price
24,000+
$0.0844
Product Variant Information section