text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC04-24

AHDC Series Black Thermoplastic Shell Rubber Seal Size 24 Plug Protective Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AHDC04-24 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Thermoplastic
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
204
USA:
204
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section