text.skipToContent text.skipToNavigation

Manufacturer Part #

1977877-1

4 Position 11 Shell Size Housing Free Hanging Receptacle CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977877-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$3,150.00
USD
Quantity
Unit Price
150+
$21.00
Product Variant Information section