text.skipToContent text.skipToNavigation

Manufacturer Part #

796286-1

1 Series 37 Position Black Circular Plastic Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796286-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,287.00
USD
Quantity
Unit Price
100+
$22.87
Product Variant Information section