text.skipToContent text.skipToNavigation

Manufacturer Part #

09661516513

9 Position Dual Row Female Through Hole D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09661516513 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Female Solder Cup
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.00
USD
Quantity
Unit Price
100
$3.31
200
$3.28
300
$3.26
400
$3.25
500+
$3.21
Product Variant Information section