text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5747301-6

HD20 Series 37 Position Shell Size 4 Straight Front Metal Shell Socket D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5747301-6 - Technical Attributes
Attributes Table
No of Positions: 37
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
441
Multiple Of:
441
Total
$10,945.62
USD
Quantity
Unit Price
441+
$24.82
Product Variant Information section