Manufacturer Part #
181-015-113R531
181 Series 15 Position 4-40 Inserts/Boardlocks Right Angle Male Plug D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
NorComp 181-015-113R531 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Solder |
| Material: | Brass |
| Gender: | Male |
| Current Rating: | 3A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
90
$2.89
180
$2.86
270
$2.85
360
$2.84
450+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Through Hole