text.skipToContent text.skipToNavigation

Manufacturer Part #

182-037-113R451

182 Series 37 Position Right Angle Plug Board Mount D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-037-113R451 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
40
Total
$2,680.00
USD
Quantity
Unit Price
40
$2.80
120
$2.76
160
$2.75
400
$2.72
600+
$2.68
Product Variant Information section