text.skipToContent text.skipToNavigation

Manufacturer Part #

183-009-213R181

183 Series 9 Position Dual Row 0.590" Female Right Angle Economy D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 183-009-213R181 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Material: Front Metal
Gender: Female
Current Rating: 5A
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,933.20
USD
Quantity
Unit Price
90
$3.70
180
$3.66
270
$3.64
360
$3.63
450+
$3.58
Product Variant Information section