text.skipToContent text.skipToNavigation

Manufacturer Part #

5552118-1

50 Position Dual Row Straight Receptacle Through Hole PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5552118-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Straight Solder Pins
Mounting Method: Through Hole
Features & Applications

The 5552118-1 is a 50 position, dual row straight receptacle through hole ribbon PCB connector.

Product Type Features:

  • Number of Positions = 50
  • Bracket Material = Thermoplastic
  • Product Type = Connector
  • Product Line = CHAMP
  • PCB Mount Style = Vertical
  • Orientation = Standard
  • Profile = Standard
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Screwlocks
  • PCB Mount Retention = Without
  • Grounded = No
  • Color = Black
  • PC Board Material = Glass-filled Polyester

Applications:

  • Industrial
  • Automotive

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,273.60
USD
Quantity
Unit Price
480+
$6.82
Product Variant Information section