Manufacturer Part #
5787686-1
HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:441 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5787686-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 37 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 5787686-1 is a HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector.
Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 4
- Panel Mount Retention = Without
- Female Screwlock Material = Zinc
- Grounding Clips = Without
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 37
- PCB Mount Retention Type = 4-40 Retention Screwlocks
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Round
- Contact Base Material = Phosphor Bronze
- Connector Style = Plug
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
441+
$14.02
Product Variant Information section
Available Packaging
Package Qty:
441 per Tube
Mounting Method:
Through Hole