text.skipToContent text.skipToNavigation

Manufacturer Part #

5788794-1

"25 HTMSFL PLUG RA 318 (IN,BL)"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5788794-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.28 mm
Material: Plastic
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 6A
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
650
Multiple Of:
325
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,256.50
USD
Quantity
Unit Price
325+
$5.01
Product Variant Information section