text.skipToContent text.skipToNavigation

Manufacturer Part #

LCC17A3W3SM2N0

3 Position Solder Cup Receptacle DSub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions LCC17A3W3SM2N0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 3
No of Rows: 1
Termination: Female Solder Cup
Pitch: 6.86 mm
Material: Full Metal
Shell Size: A
Gender: Female
Color: Black
Current Rating: 55A
Contact Plating: Gold
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$781.80
USD
Quantity
Unit Price
60
$13.03
120+
$12.90
Product Variant Information section