text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103635-7

Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-103635-7 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1584
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,548.16
USD
Quantity
Unit Price
1,584+
$2.24
Product Variant Information section