text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350867-0

MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug Housing

Product Specification Section
TE Connectivity 1-350867-0 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 1-350867-0 is a Universal MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Connector Style = Plug
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
9,127
USA:
9,127
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.38
USD
Quantity
Unit Price
250
$0.0735
750
$0.0714
2,000
$0.0697
4,000
$0.0685
12,500+
$0.065