text.skipToContent text.skipToNavigation

Manufacturer Part #

178803-8

Dynamic 3100 Series 20 Position Panel Mount Tab Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178803-8 - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3.81 mm
Style/Orientation: Tab Housing
Operating Temp Range: -55°C to +105°C
Material: Polyester
Type: Wire to Wire
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$932.00
USD
Quantity
Unit Price
400+
$2.33
Product Variant Information section