text.skipToContent text.skipToNavigation

Référence fabricant

207019-1

36 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2442
Product Specification Section
TE Connectivity 207019-1 - Caractéristiques techniques
Attributes Table
No of Positions: 36
No of Rows: 4
Contact Termination: Male/Pin Crimp
Pitch: 5 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Current Rating: 7.5A
Contact Material: Brass
Contact Plating: Tin
Material: Thermoplastic
Gender: Female
Type: Plug
Mating Type: Latch Lock
Color: Red
Insulation Resistance: 100MΩ
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 207019-1 is a 36 Position Solder Latch Lock Free Hanging Receptacle Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.

These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

Product Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Plug
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Locking Latch
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 36
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.00 [0.197]
  • Jackscrew = Without
  • 8/32 Insert = No
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

View the complete family of Solder Latch Lock

Pricing Section
Stock global :
295
États-Unis:
295
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
5
Multiples de :
1
Total 
22,70 $
USD
Quantité
Prix unitaire
5
$4.54
20
$4.45
50
$4.39
125
$4.34
300+
$4.23
Product Variant Information section