text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232264-6

12 Position 2 Row (2 x 6) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232264-6 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,200
Factory Lead Time:
24 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$469.00
USD
Quantity
Unit Price
700
$0.67
1,400
$0.66
2,100
$0.655
2,800+
$0.65
Product Variant Information section