text.skipToContent text.skipToNavigation

Manufacturer Part #

2286003-3

DEUTSCH 2 Position 4.5 mm Pitch Receptacle Cable Mount / Free Hanging Housings

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity 2286003-3 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Natural
No of Rows: 1
No of Positions: 2
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.61
400+
$2.54
Product Variant Information section