text.skipToContent text.skipToNavigation

Manufacturer Part #

776523-3

Amp Seal 3 Position Crimp to Wire Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776523-3 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,402
Factory Lead Time:
13 Weeks
Minimum Order:
528
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.72
USD
Quantity
Unit Price
22
$1.81
66
$1.78
220
$1.76
440
$1.74
880+
$1.71
Product Variant Information section