text.skipToContent text.skipToNavigation

Manufacturer Part #

776531-2

DEUTSCH AMPSEAL 6 Position Dual Row 4.5 mm Pitch Straight Plug Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776531-2 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,201
Factory Lead Time:
13 Weeks
Minimum Order:
396
Multiple Of:
396
Total
$934.56
USD
Quantity
Unit Price
396+
$2.36
Product Variant Information section