text.skipToContent text.skipToNavigation

Manufacturer Part #

207305-1

24 Position 5 mm Pitch Square Grid Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 207305-1 is a 24 Position 5 mm Pitch Square Grid Receptacle Housing.

Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Receptacle
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 24
  • Coaxial Socket = Without
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

View the available 207305 Series of Receptacle Housings

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
225
Multiple Of:
225
Total
$742.50
USD
Quantity
Unit Price
225
$3.30
450+
$3.25
Product Variant Information section