Référence fabricant
5650408-4
64 Position 3 Row 2.54 mm Pitch Eurocard Type C Vertical Receptacle Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :150 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
TE Connectivity 5650408-4 - Spécifications du produit
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
Assembly Site Change
12/21/2023 Détails et téléchargement
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Statut du produit:
Actif
Actif
Fonctionnalités et applications
The 5650408-4 is part of board-to-board application of Eurocard Connectors with preloaded housing availability with ACTION PIN* thin stock and square stock contacts
Product Features:
- Connector Style = Receptacle
- Contact Type = Socket
- Type = Type C
- 2.54 mm Centerline
- Vertical PCB Mounting Orientation
- Solder Tail Contact Plating = Tin
- Contact Base Material = Copper Alloy
- Housing Material = Polymer
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Mating Products:
- 650945-5
- 536356-5
- 5536356-5
- 536011-5
- 9-1393644-4
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
7 Semaines
Quantité
Prix unitaire
150
$3.85
300
$3.82
450+
$3.78
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
150 par Box