text.skipToContent text.skipToNavigation

Manufacturer Part #

643410-1

8 Position Single Row 6.35 mm Pitch Vertical Connector Header

Product Specification Section
Features & Applications

The 643410-1 is series of universal mate and lock plug designed to meet the requirements of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.

The housings are available in 1– through 15–circuit versions and are intended for use in wire–to–wire (panel mounted or free hanging) or wire–to–board applications.

Product Features:

  • Universal MATE-N-LOK Product Line
  • Connector Style = Plug
  • Contact Type = Pin
  • Mount Angle = Vertical
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Solder
  • Termination Post Length = 4.45 mm
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Nylon
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Mating Product:

  • 640582-1
Pricing Section
Global Stock:
3,750
USA:
3,750
8,610
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
40
$1.60
125
$1.58
250
$1.57
750+
$1.53